Parametric Equivalent

Y1636180R000A1R | |
|---|---|
DigiKey Part Number | 804-Y1636180R000A1R-ND |
Manufacturer | |
Manufacturer Product Number | Y1636180R000A1R |
Description | V/N 303133 180R00 0.05% B T 1555 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y1636180R000Q0R | VPG Foil Resistors | 0 | 804-Y1636180R000Q0R-ND | € 10,88020 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 35,60800 | € 356,08 |
| Unit Price without VAT: | € 35,60800 |
|---|---|
| Unit Price with VAT: | € 43,44176 |


