Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y1636133R000B0W | |
|---|---|
DigiKey Part Number | 804-Y1636133R000B0W-ND |
Manufacturer | |
Manufacturer Product Number | Y1636133R000B0W |
Description | VSMP0603 133R00 TCR0.2 0.1% B W |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 133 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y1636133R000B1W | VPG Foil Resistors | 0 | 804-Y1636133R000B1W-ND | € 28,75800 | Parametric Equivalent |
| Y1636133R000Q9R | VPG Foil Resistors | 0 | 804-Y1636133R000Q9R-ND | € 10,88020 | Parametric Equivalent |
| Y4021133R000A5W | VPG Foil Resistors | 0 | 804-Y4021133R000A5W-ND | € 24,44400 | Parametric Equivalent |
| Y4021133R000A9R | VPG Foil Resistors | 0 | 804-Y4021133R000A9R-ND | € 5,13870 | Parametric Equivalent |
| Y4021133R000Q0W | VPG Foil Resistors | 0 | 804-Y4021133R000Q0W-ND | € 5,36030 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 10,29010 | € 1 029,01 |
| Unit Price without VAT: | € 10,29010 |
|---|---|
| Unit Price with VAT: | € 12,55392 |


