Parametric Equivalent

Y163387K5000T0R | |
|---|---|
DigiKey Part Number | 804-Y163387K5000T0R-ND |
Manufacturer | |
Manufacturer Product Number | Y163387K5000T0R |
Description | VFCP2512 87K500 TCR0.2 0.01% B T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 87.5 kOhms ±0.01% 0.6W Chip Resistor 2512 (6332 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y163387K5000T9R | VPG Foil Resistors | 0 | 804-Y163387K5000T9R-ND | € 19,05980 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 19,05980 | € 952,99 |
| Unit Price without VAT: | € 19,05980 |
|---|---|
| Unit Price with VAT: | € 23,25296 |


