
Y16335R00000D29R | |
|---|---|
DigiKey Part Number | 804-Y16335R00000D29R-ND |
Manufacturer | |
Manufacturer Product Number | Y16335R00000D29R |
Description | V/N 319299 5R0000 0.5% S T 15555 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±0.5% 0.6W Chip Resistor 2512 (6332 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 11,77300 | € 588,65 |
| Unit Price without VAT: | € 11,77300 |
|---|---|
| Unit Price with VAT: | € 14,36306 |

