


Y16307K50000T0R | |
|---|---|
DigiKey Part Number | 804-Y16307K50000T0RTR-ND - Tape & Reel (TR) 804-Y16307K50000T0RCT-ND - Cut Tape (CT) 804-Y16307K50000T0RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y16307K50000T0R |
Description | RES SMD 7.5K OHM 0.01% 1/4W 1206 |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y16307K50000T0R Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |

