
Y16288K87000Q16W | |
|---|---|
DigiKey Part Number | 804-Y16288K87000Q16W-ND |
Manufacturer | |
Manufacturer Product Number | Y16288K87000Q16W |
Description | V/N 303138 8K8700 0.02% B W 1555 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 8.87 kOhms ±0.02% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 2512 (6332 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.249" L x 0.127" W (6.32mm x 3.23mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 41,16100 | € 411,61 |
| Unit Price without VAT: | € 41,16100 |
|---|---|
| Unit Price with VAT: | € 50,21642 |

