Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y1628400R000Q15W | |
|---|---|
DigiKey Part Number | 804-Y1628400R000Q15W-ND |
Manufacturer | |
Manufacturer Product Number | Y1628400R000Q15W |
Description | V/N 303138U 400R00 0.02% BW 1555 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 400 Ohms ±0.02% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 2512 (6332 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.249" L x 0.127" W (6.32mm x 3.23mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y1628400R000Q0R | VPG Foil Resistors | 0 | 804-Y1628400R000Q0R-ND | € 22,97680 | Parametric Equivalent |
| Y1628400R000Q0W | VPG Foil Resistors | 0 | 804-Y1628400R000Q0W-ND | € 17,45300 | Parametric Equivalent |
| Y1628400R000Q16W | VPG Foil Resistors | 0 | 804-Y1628400R000Q16W-ND | € 41,16100 | Parametric Equivalent |
| Y1628400R000Q9R | VPG Foil Resistors | 0 | 804-Y1628400R000Q9R-ND | € 22,97680 | Parametric Equivalent |
| Y1628400R000Q9W | VPG Foil Resistors | 0 | 804-Y1628400R000Q9W-ND | € 17,45300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 51,33900 | € 513,39 |
| Unit Price without VAT: | € 51,33900 |
|---|---|
| Unit Price with VAT: | € 62,63358 |


