6.5 kOhms ±0.01% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y16276K50000T0W

DigiKey Part Number
Y16276K50000T0W-ND
Manufacturer
Manufacturer Product Number
Y16276K50000T0W
Description
RES SMD 6.5K OHM 0.01% 1/2W 2010
Customer Reference
Detailed Description
6.5 kOhms ±0.01% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y16276K50000T0W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Packaging
Tray
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Package / Case
2010 (5025 Metric)
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.198" L x 0.097" W (5.03mm x 2.46mm)
Power (Watts)
Height - Seated (Max)
0.025" (0.64mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.