67.6 kOhms ±0.01% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y162767K6000T9W

DigiKey Part Number
804-Y162767K6000T9W-ND
Manufacturer
Manufacturer Product Number
Y162767K6000T9W
Description
VSMP2010 67K600 TCR0.2 0.01% S W
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
67.6 kOhms ±0.01% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
2010 (5025 Metric)
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.198" L x 0.097" W (5.03mm x 2.46mm)
Power (Watts)
Height - Seated (Max)
0.025" (0.64mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 19,82900€ 1 982,90
Manufacturers Standard Package
Unit Price without VAT:€ 19,82900
Unit Price with VAT:€ 24,19138