Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y162730K1000Q0R | |
|---|---|
DigiKey Part Number | 804-Y162730K1000Q0R-ND |
Manufacturer | |
Manufacturer Product Number | Y162730K1000Q0R |
Description | VSMP2010 30K100 TCR0.2 0.02% B T |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±0.02% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 2010 (5025 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.198" L x 0.097" W (5.03mm x 2.46mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y162730K1000Q13R | VPG Foil Resistors | 0 | 804-Y162730K1000Q13R-ND | € 47,08500 | Parametric Equivalent |
| Y162730K1000T0R | VPG Foil Resistors | 0 | 804-Y162730K1000T0R-ND | € 16,74950 | Parametric Equivalent |
| Y162730K1000T13R | VPG Foil Resistors | 0 | 804-Y162730K1000T13R-ND | € 54,15100 | Parametric Equivalent |
| Y162730K1000T13W | VPG Foil Resistors | 0 | 804-Y162730K1000T13W-ND | € 45,84700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 16,36320 | € 1 636,32 |
| Unit Price without VAT: | € 16,36320 |
|---|---|
| Unit Price with VAT: | € 19,96310 |


