Parametric Equivalent

Y1627240R000A13R | |
|---|---|
DigiKey Part Number | 804-Y1627240R000A13R-ND |
Manufacturer | |
Manufacturer Product Number | Y1627240R000A13R |
Description | V/N 303137 240R00 0.05% B T 1555 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±0.05% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 2010 (5025 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.198" L x 0.097" W (5.03mm x 2.46mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y1627240R000A13W | VPG Foil Resistors | 0 | 804-Y1627240R000A13W-ND | € 37,51900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 44,75300 | € 447,53 |
| Unit Price without VAT: | € 44,75300 |
|---|---|
| Unit Price with VAT: | € 54,59866 |


