Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y162718K0000T13W | |
|---|---|
DigiKey Part Number | 804-Y162718K0000T13W-ND |
Manufacturer | |
Manufacturer Product Number | Y162718K0000T13W |
Description | V/N 303137 18K000 0.01% B W 1555 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±0.01% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 2010 (5025 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.198" L x 0.097" W (5.03mm x 2.46mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y162718K0000T0R | VPG Foil Resistors | 0 | 804-Y162718K0000T0R-ND | € 15,73010 | Parametric Equivalent |
| Y162718K0000T13R | VPG Foil Resistors | 0 | 804-Y162718K0000T13R-ND | € 54,15100 | Parametric Equivalent |
| Y162718K0000T15R | VPG Foil Resistors | 0 | 804-Y162718K0000T15R-ND | € 76,38400 | Parametric Equivalent |
| Y162718K0000T15W | VPG Foil Resistors | 0 | 804-Y162718K0000T15W-ND | € 56,97600 | Parametric Equivalent |
| Y162718K0000T9R | VPG Foil Resistors | 0 | 804-Y162718K0000T9R-ND | € 15,73010 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 45,84700 | € 458,47 |
| Unit Price without VAT: | € 45,84700 |
|---|---|
| Unit Price with VAT: | € 55,93334 |


