
Y1627108R690Q9W | |
|---|---|
DigiKey Part Number | 804-Y1627108R690Q9W-ND |
Manufacturer | |
Manufacturer Product Number | Y1627108R690Q9W |
Description | VSMP2010 108R69 TCR0.2 0.02% S W |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 108.69 Ohms ±0.02% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 2010 (5025 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.198" L x 0.097" W (5.03mm x 2.46mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 14,36750 | € 1 436,75 |
| Unit Price without VAT: | € 14,36750 |
|---|---|
| Unit Price with VAT: | € 17,52835 |

