
Y16264K00000B9R | |
|---|---|
DigiKey Part Number | 804-Y16264K00000B9R-ND |
Manufacturer | |
Manufacturer Product Number | Y16264K00000B9R |
Description | VSMP1506 4K0000 TCR0.2 0.1% S T |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 4 kOhms ±0.1% 0.3W Chip Resistor Nonstandard Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.150" L x 0.062" W (3.81mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 10,31150 | € 1 031,15 |
| Unit Price without VAT: | € 10,31150 |
|---|---|
| Unit Price with VAT: | € 12,58003 |

