Parametric Equivalent
Parametric Equivalent

Y16254K64000T23R | |
|---|---|
DigiKey Part Number | 804-Y16254K64000T23R-ND |
Manufacturer | |
Manufacturer Product Number | Y16254K64000T23R |
Description | V/N 303135 4K6400 0.01% B T 1555 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 4.64 kOhms ±0.01% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 1206 (3216 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y16254K64000T23W | VPG Foil Resistors | 0 | 804-Y16254K64000T23W-ND | € 35,33200 | Parametric Equivalent |
| Y16254K64000T24R | VPG Foil Resistors | 0 | 804-Y16254K64000T24R-ND | € 65,18300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 43,85200 | € 438,52 |
| Unit Price without VAT: | € 43,85200 |
|---|---|
| Unit Price with VAT: | € 53,49944 |


