Y1625475R000B0R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 36,94200
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 30,71700
Datasheet
475 Ohms ±0.1% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1625475R000B0R

DigiKey Part Number
804-Y1625475R000B0R-ND
Manufacturer
Manufacturer Product Number
Y1625475R000B0R
Description
VSMP1206 475R00 TCR0.2 0.1% B T
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
475 Ohms ±0.1% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
1206 (3216 Metric)
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Power (Watts)
Height - Seated (Max)
0.025" (0.64mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y1625475R000B23RVPG Foil Resistors0804-Y1625475R000B23R-ND€ 36,94200Parametric Equivalent
Y1625475R000Q23WVPG Foil Resistors0804-Y1625475R000Q23W-ND€ 30,71700Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 10,49390€ 1 049,39
Manufacturers Standard Package
Unit Price without VAT:€ 10,49390
Unit Price with VAT:€ 12,80256