Parametric Equivalent

Y16251K95000Q23W | |
|---|---|
DigiKey Part Number | 804-Y16251K95000Q23W-ND |
Manufacturer | |
Manufacturer Product Number | Y16251K95000Q23W |
Description | V/N 303135 1K9500 0.02% B W 1555 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1.95 kOhms ±0.02% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 1206 (3216 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y16251K95000Q0W | VPG Foil Resistors | 0 | 804-Y16251K95000Q0W-ND | € 11,24500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 30,71700 | € 307,17 |
| Unit Price without VAT: | € 30,71700 |
|---|---|
| Unit Price with VAT: | € 37,47474 |


