Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y16251K00000B24W | |
|---|---|
DigiKey Part Number | 804-Y16251K00000B24W-ND |
Manufacturer | |
Manufacturer Product Number | Y16251K00000B24W |
Description | V/N 303135U 1K0000 0.1% B W 1555 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 1206 (3216 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y16251K00000A23W | VPG Foil Resistors | 0 | 804-Y16251K00000A23W-ND | € 30,14000 | Parametric Equivalent |
| Y16251K00000A9R | VPG Foil Resistors | 0 | 804-Y16251K00000A9R-ND | € 10,86950 | Parametric Equivalent |
| Y16251K00000B24R | VPG Foil Resistors | 0 | 804-Y16251K00000B24R-ND | € 55,35300 | Parametric Equivalent |
| Y16251K00000Q9R | VPG Foil Resistors | 0 | 804-Y16251K00000Q9R-ND | € 11,24500 | Parametric Equivalent |
| Y40231K00000A9W | VPG Foil Resistors | 0 | 804-Y40231K00000A9W-ND | € 10,06890 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 38,04700 | € 380,47 |
| Unit Price without VAT: | € 38,04700 |
|---|---|
| Unit Price with VAT: | € 46,41734 |


