
Y16121K00000T0R | |
|---|---|
DigiKey Part Number | 804-Y16121K00000T0R-ND |
Manufacturer | |
Manufacturer Product Number | Y16121K00000T0R |
Description | VSM2512 1K0000 TCR2 0.01% B T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 0.4W, 2/5W Chip Resistor 2512 (6332 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.249" L x 0.127" W (6.32mm x 3.23mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 22,31840 | € 1 115,92 |
| Unit Price without VAT: | € 22,31840 |
|---|---|
| Unit Price with VAT: | € 27,22845 |

