18 Ohms ±0.1% 2W Through Hole Resistor 4-SIP Current Sense, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y160818R0000B0L

DigiKey Part Number
804-Y160818R0000B0L-ND
Manufacturer
Manufacturer Product Number
Y160818R0000B0L
Description
VCS232Z 18R000 0.1%
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
18 Ohms ±0.1% 2W Through Hole Resistor 4-SIP Current Sense, Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
4-SIP
Resistance
Size / Dimension
1.240" L x 0.177" W (31.50mm x 4.50mm)
Tolerance
Height - Seated (Max)
0.512" (13.00mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€ 24,14320€ 603,58
Manufacturers Standard Package
Unit Price without VAT:€ 24,14320
Unit Price with VAT:€ 29,45470