
Y160810R0000Q0L | |
|---|---|
DigiKey Part Number | Y160810R0000Q0L-ND |
Manufacturer | |
Manufacturer Product Number | Y160810R0000Q0L |
Description | RES 10 OHM 2W .02% RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.02% 2W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y160810R0000Q0L Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 1.240" L x 0.177" W (31.50mm x 4.50mm) |
Tolerance | Height - Seated (Max) 0.512" (13.00mm) |
Power (Watts) | Number of Terminations 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 33,56520 | € 839,13 |
| Unit Price without VAT: | € 33,56520 |
|---|---|
| Unit Price with VAT: | € 40,94954 |

