
Y16080R25000F9L | |
|---|---|
DigiKey Part Number | Y16080R25000F9L-ND |
Manufacturer | |
Manufacturer Product Number | Y16080R25000F9L |
Description | RES 0.25 OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 2W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 1.240" L x 0.177" W (31.50mm x 4.50mm) |
Tolerance | Height - Seated (Max) 0.512" (13.00mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 28,75840 | € 718,96 |
| Unit Price without VAT: | € 28,75840 |
|---|---|
| Unit Price with VAT: | € 35,08525 |

