
Y16074R93000E0R | |
|---|---|
DigiKey Part Number | 804-Y16074R93000E0R-ND |
Manufacturer | |
Manufacturer Product Number | Y16074R93000E0R |
Description | VCS1625Z 4R9300 TCR.2 0.2% B T |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 4.93 Ohms ±0.2% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case Wide 2516 (6440 Metric), 1625 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.160" L x 0.250" W (4.06mm x 6.35mm) |
Tolerance | Height - Seated (Max) 0.040" (1.02mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 26,68000 | € 26,68 |
| 10 | € 24,59400 | € 245,94 |
| Unit Price without VAT: | € 26,68000 |
|---|---|
| Unit Price with VAT: | € 32,54960 |

