Upgrade

Y160710R0000D9R | |
|---|---|
DigiKey Part Number | Y160710R0000D9R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y160710R0000D9R |
Description | RES SMD 10 OHM 1/2W 2516 WIDE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y160710R0000D9R Models |
Category | Features Current Sense, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case Wide 2516 (6440 Metric), 1625 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.160" L x 0.250" W (4.06mm x 6.35mm) |
Tolerance | Height - Seated (Max) 0.040" (1.02mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y160710R0000E9R | VPG Foil Resistors | 0 | Y160710R0000E9R-ND | € 9,20119 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 8,67765 | € 8 677,65 |
| Unit Price without VAT: | € 8,67765 |
|---|---|
| Unit Price with VAT: | € 10,58673 |


