
Y16070R50000G1W | |
|---|---|
DigiKey Part Number | Y16070R50000G1W-ND |
Manufacturer | |
Manufacturer Product Number | Y16070R50000G1W |
Description | RES 0.5 OHM 2% 1/2W 2516 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±2% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y16070R50000G1W Models |
Category | Features Current Sense, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case Wide 2516 (6440 Metric), 1625 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.160" L x 0.250" W (4.10mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.040" (1.02mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 30,88600 | € 308,86 |
| Unit Price without VAT: | € 30,88600 |
|---|---|
| Unit Price with VAT: | € 37,68092 |

