
Y16060R40000D9W | |
|---|---|
DigiKey Part Number | 804-Y16060R40000D9W-ND |
Manufacturer | |
Manufacturer Product Number | Y16060R40000D9W |
Description | VCS1625ZP 0R4000 TCR0.2 0.5% S W |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 400 mOhms ±0.5% 1W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case Wide 2516 (6440 Metric), 1625 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.160" L x 0.250" W (4.06mm x 6.35mm) |
Tolerance | Height - Seated (Max) 0.040" (1.02mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 15,03860 | € 751,93 |
| Unit Price without VAT: | € 15,03860 |
|---|---|
| Unit Price with VAT: | € 18,34709 |

