Parametric Equivalent

Y1521V0227VV0U | |
|---|---|
DigiKey Part Number | 804-Y1521V0227VV0U-ND |
Manufacturer | |
Manufacturer Product Number | Y1521V0227VV0U |
Description | SMNH1 350R/350R/ 350R/350R V V U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 350, 350, 350, 350 Ohm ±0.005% 100mW Power Per Element Isolated 4 Resistor Network/Array ±2ppm/°C 8-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Resistor-Ratio-Drift ±0.5ppm/°C |
Manufacturer VPG Foil Resistors | Number of Pins 8 |
Series | Power Per Element 100mW |
Packaging Bulk | Temperature Coefficient ±2ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 350, 350, 350, 350 | Package / Case 8-SMD, Gull Wing |
Tolerance ±0.005% | Supplier Device Package 8-SMD DIP |
Number of Resistors 4 | Size / Dimension 0.520" L x 0.295" W (13.21mm x 7.49mm) |
Resistor Matching Ratio ±0.005% | Height - Seated (Max) 0.180" (4.57mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y1521V0227VV0L | VPG Foil Resistors | 0 | 804-Y1521V0227VV0L-ND | € 57,11960 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 57,11960 | € 1 427,99 |
| Unit Price without VAT: | € 57,11960 |
|---|---|
| Unit Price with VAT: | € 69,68591 |


