Parametric Equivalent

Y15062K32000TR23R | |
|---|---|
DigiKey Part Number | Y15062K32000TR23R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y15062K32000TR23R |
Description | RES 2.32K OHM 0.6W 0.01% RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.32 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y00072K32000T0L | VPG Foil Resistors | 0 | Y00072K32000T0L-ND | € 15,97920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 21,47816 | € 10 739,08 |
| Unit Price without VAT: | € 21,47816 |
|---|---|
| Unit Price with VAT: | € 26,20336 |


