Parametric Equivalent

Y14968K88900Q0R | |
|---|---|
DigiKey Part Number | 804-Y14968K88900Q0R-ND |
Manufacturer | |
Manufacturer Product Number | Y14968K88900Q0R |
Description | VSM1206 8K8890 TCR2 0.02% B T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.889 kOhms ±0.02% 0.15W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y14968K88900Q0W | VPG Foil Resistors | 0 | 804-Y14968K88900Q0W-ND | € 11,92130 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 11,92130 | € 1 192,13 |
| Unit Price without VAT: | € 11,92130 |
|---|---|
| Unit Price with VAT: | € 14,54399 |


