Parametric Equivalent
Parametric Equivalent

Y14870R20000B89W | |
|---|---|
DigiKey Part Number | 804-Y14870R20000B89WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y14870R20000B89W |
Description | CSM2512L 0R2000 0.1% S W 35 PPM/ |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±0.1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y14870R20000B80R | VPG Foil Resistors | 0 | 804-Y14870R20000B80RTR-ND | € 2,74688 | Parametric Equivalent |
| Y14870R20000B89R | VPG Foil Resistors | 0 | 804-Y14870R20000B89RTR-ND | € 2,74688 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,74688 | € 2 746,88 |
| Unit Price without VAT: | € 2,74688 |
|---|---|
| Unit Price with VAT: | € 3,35119 |



