20 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14870R02000F0W

DigiKey Part Number
804-Y14870R02000F0W-ND
Manufacturer
Manufacturer Product Number
Y14870R02000F0W
Description
RES 0.02 OHM 1% 1W 2512
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y14870R02000F0W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense, Moisture Resistant
Series
Temperature Coefficient
±15ppm/°C
Packaging
Tray
Operating Temperature
-65°C ~ 170°C
Part Status
Active
Package / Case
2512 (6332 Metric)
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 17,02000€ 17,02
10€ 12,02600€ 120,26
25€ 10,67400€ 266,85
50€ 9,82820€ 491,41
100€ 9,10970€ 910,97
250€ 8,32312€ 2 080,78
500€ 7,83132€ 3 915,66
1 000€ 7,41377€ 7 413,77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 17,02000
Unit Price with VAT:€ 20,76440