Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Y14870R01000F0R | |
|---|---|
DigiKey Part Number | Y14870R01000F0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y14870R01000F0R |
Description | RES 0.01 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14870R01000F0R Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 170°C |
Part Status Active | Package / Case 2512 (6332 Metric) |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y14870R01000B0R | VPG Foil Resistors | 496 | 804-Y14870R01000B0RCT-ND | € 11,09000 | Upgrade |
| Y14870R01000B0W | VPG Foil Resistors | 0 | Y14870R01000B0W-ND | € 9,88560 | Upgrade |
| Y14870R01000D0W | VPG Foil Resistors | 0 | Y14870R01000D0W-ND | € 9,47340 | Upgrade |
| Y44870R01000B0R | VPG Foil Resistors | 0 | Y44870R01000B0R-ND | € 5,13068 | Upgrade |
| Y44870R01000D0R | VPG Foil Resistors | 0 | Y44870R01000D0R-ND | € 4,85582 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 4,71185 | € 4 711,85 |
| Unit Price without VAT: | € 4,71185 |
|---|---|
| Unit Price with VAT: | € 5,74846 |



