
Y14870R00300D9R | |
|---|---|
DigiKey Part Number | 804-Y14870R00300D9R-ND |
Manufacturer | |
Manufacturer Product Number | Y14870R00300D9R |
Description | CSM2512 0R0030 0.5% S T |
Customer Reference | |
Detailed Description | 3 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Bulk | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |
Composition |

