Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y1485V0004AT9L | |
|---|---|
DigiKey Part Number | Y1485V0004AT9L-ND |
Manufacturer | |
Manufacturer Product Number | Y1485V0004AT9L |
Description | RES NETWORK 2 RES 1K OHM 1610 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±0.05% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±2ppm/°C 1610 J-Lead (3 Terminals) |
Datasheet | Datasheet |
Category | Resistor-Ratio-Drift ±0.5ppm/°C |
Manufacturer VPG Foil Resistors | Number of Pins 3 |
Series | Power Per Element 50mW |
Packaging Bulk | Temperature Coefficient ±2ppm/°C |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Circuit Type Voltage Divider | Applications Voltage Divider (TCR Matched) |
Resistance (Ohms) 1k | Mounting Type Surface Mount |
Tolerance ±0.05% | Package / Case 1610 J-Lead (3 Terminals) |
Number of Resistors 2 | Size / Dimension 0.160" L x 0.106" W (4.06mm x 2.69mm) |
Resistor Matching Ratio ±0.01% | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y1485V0004AT0R | VPG Foil Resistors | 0 | Y1485V0004AT0R-ND | € 16,22969 | Parametric Equivalent |
| Y1485V0004AT0W | VPG Foil Resistors | 0 | Y1485V0004AT0W-ND | € 28,33480 | Parametric Equivalent |
| Y1485V0004AT9R | VPG Foil Resistors | 0 | Y1485V0004AT9R-ND | € 13,52038 | Parametric Equivalent |
| Y1485V0004AT9W | VPG Foil Resistors | 0 | Y1485V0004AT9W-ND | € 28,33480 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 28,33480 | € 708,37 |
| Unit Price without VAT: | € 28,33480 |
|---|---|
| Unit Price with VAT: | € 34,56846 |

