
Y14812R50000B9L | |
|---|---|
DigiKey Part Number | Y14812R50000B9L-ND |
Manufacturer | |
Manufacturer Product Number | Y14812R50000B9L |
Description | RES 2.5 OHM 0.1% 10W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.5 Ohms ±0.1% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 1.339" L x 0.210" W (34.00mm x 5.33mm) |
Tolerance | Height - Seated (Max) 1.063" (27.00mm) |
Power (Watts) | Number of Terminations 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 58,57160 | € 1 464,29 |
| Unit Price without VAT: | € 58,57160 |
|---|---|
| Unit Price with VAT: | € 71,45735 |

