
Y148110R0000D9L | |
|---|---|
DigiKey Part Number | 804-Y148110R0000D9L-ND |
Manufacturer | |
Manufacturer Product Number | Y148110R0000D9L |
Description | VCS331ZT 10R000 0.5% |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial - 4 Leads |
Resistance | Size / Dimension 1.339" L x 0.210" W (34.00mm x 5.33mm) |
Tolerance | Height - Seated (Max) 1.063" (27.00mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 49,62040 | € 1 240,51 |
| Unit Price without VAT: | € 49,62040 |
|---|---|
| Unit Price with VAT: | € 60,53689 |

