
Y14810R75000F9L | |
|---|---|
DigiKey Part Number | Y14810R75000F9L-ND |
Manufacturer | |
Manufacturer Product Number | Y14810R75000F9L |
Description | RES 0.75 OHM 10W 1% RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14810R75000F9L Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 1.339" L x 0.210" W (34.00mm x 5.33mm) |
Tolerance | Height - Seated (Max) 1.063" (27.00mm) |
Power (Watts) | Number of Terminations 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 47,82800 | € 1 195,70 |
| Unit Price without VAT: | € 47,82800 |
|---|---|
| Unit Price with VAT: | € 58,35016 |

