Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y14760R05000F0R | |
|---|---|
DigiKey Part Number | 804-Y14760R05000F0R-ND |
Manufacturer | |
Manufacturer Product Number | Y14760R05000F0R |
Description | CSM2512F 0R0500 1.0% B T |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Chip Resistor Nonstandard Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense |
Series | Temperature Coefficient ±10ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 170°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.270" L x 0.126" W (6.86mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.045" (1.14mm) |
Power (Watts) | Number of Terminations 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y14760R05000D0R | VPG Foil Resistors | 0 | 804-Y14760R05000D0R-ND | € 22,97760 | Parametric Equivalent |
| Y14760R05000D9R | VPG Foil Resistors | 0 | 804-Y14760R05000D9R-ND | € 22,97760 | Parametric Equivalent |
| Y14760R05000F9R | VPG Foil Resistors | 0 | 804-Y14760R05000F9R-ND | € 22,55720 | Parametric Equivalent |
| Y14760R05000F9W | VPG Foil Resistors | 0 | 804-Y14760R05000F9W-ND | € 11,65720 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 22,55720 | € 563,93 |
| Unit Price without VAT: | € 22,55720 |
|---|---|
| Unit Price with VAT: | € 27,51978 |

