
Y14740R01000F9W | |
|---|---|
DigiKey Part Number | 804-1172-ND |
Manufacturer | |
Manufacturer Product Number | Y14740R01000F9W |
Description | RES 0.01 OHM 1% 5W 3637 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 5W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14740R01000F9W Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tray | Package / Case Nonstandard |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.360" L x 0.370" W (9.14mm x 9.40mm) |
Tolerance | Height - Seated (Max) 0.060" (1.52mm) |
Power (Watts) | Number of Terminations 4 |
Composition |

