Parametric Equivalent

Y14710R01000D9R | |
|---|---|
DigiKey Part Number | 804-Y14710R01000D9R-ND |
Manufacturer | |
Manufacturer Product Number | Y14710R01000D9R |
Description | CSM3637PY 0R0100 0.5% S T |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 5W Chip Resistor Nonstandard Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 170°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.360" L x 0.370" W (9.14mm x 9.40mm) |
Tolerance | Height - Seated (Max) 0.041" (1.05mm) |
Power (Watts) | Number of Terminations 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y14710R01000B9R | VPG Foil Resistors | 0 | 804-Y14710R01000B9R-ND | € 17,65380 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 14,36200 | € 718,10 |
| Unit Price without VAT: | € 14,36200 |
|---|---|
| Unit Price with VAT: | € 17,52164 |


