Parametric Equivalent

Y146810R0000F9L | |
|---|---|
DigiKey Part Number | Y146810R0000F9L-ND |
Manufacturer | |
Manufacturer Product Number | Y146810R0000F9L |
Description | RES 10 OHM 10W 1% RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y146810R0000F9L Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 1.575" L x 0.276" W (40.00mm x 7.00mm) |
Tolerance | Height - Seated (Max) 0.803" (20.40mm) |
Power (Watts) | Number of Terminations 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y146810R0000D9L | VPG Foil Resistors | 0 | Y146810R0000D9L-ND | € 36,77400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 35,28200 | € 882,05 |
| Unit Price without VAT: | € 35,28200 |
|---|---|
| Unit Price with VAT: | € 43,04404 |


