Parametric Equivalent

Y146710R0000Q0L | |
|---|---|
DigiKey Part Number | 804-Y146710R0000Q0L-ND |
Manufacturer | |
Manufacturer Product Number | Y146710R0000Q0L |
Description | VCS332Z 10R0000 0.02% |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.02% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial - 4 Leads |
Resistance | Size / Dimension 1.339" L x 0.210" W (34.00mm x 5.33mm) |
Tolerance | Height - Seated (Max) 1.024" (26.00mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y146710R0000T0L | VPG Foil Resistors | 0 | 804-Y146710R0000T0L-ND | € 63,82760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 62,53920 | € 1 563,48 |
| Unit Price without VAT: | € 62,53920 |
|---|---|
| Unit Price with VAT: | € 76,29782 |


