
Y1455250R000T129R | |
|---|---|
DigiKey Part Number | 804-Y1455250R000T129R-ND |
Manufacturer | |
Manufacturer Product Number | Y1455250R000T129R |
Description | VSM1506 250R00 TCR2 0.01% S T 95 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.01% 0.2W, 1/5W Chip Resistor Nonstandard Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.150" L x 0.062" W (3.81mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 12,13800 | € 1 213,80 |
| Unit Price without VAT: | € 12,13800 |
|---|---|
| Unit Price with VAT: | € 14,80836 |

