Y1453500R000B9L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 21,35000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 21,35000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 19,51760
Datasheet
500 Ohms ±0.1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 Ohms ±0.1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil

Y1453500R000B9L

DigiKey Part Number
Y1453500R000B9L-ND
Manufacturer
Manufacturer Product Number
Y1453500R000B9L
Description
RES 500 OHM 0.6W 0.1% RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
500 Ohms ±0.1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y1453500R000B9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±0.2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Tolerance
Height - Seated (Max)
0.336" (8.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y1453500R000A0LVPG Foil Resistors0Y1453500R000A0L-ND€ 21,35000Parametric Equivalent
Y1453500R000A9LVPG Foil Resistors0Y1453500R000A9L-ND€ 21,35000Parametric Equivalent
Y1453500R000B0LVPG Foil Resistors0Y1453500R000B0L-ND€ 19,51760Parametric Equivalent
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
25€ 19,51760€ 487,94
Manufacturers Standard Package
Unit Price without VAT:€ 19,51760
Unit Price with VAT:€ 23,81147