Parametric Equivalent

Y14532K50000F9L | |
|---|---|
DigiKey Part Number | 804-Y14532K50000F9L-ND |
Manufacturer | |
Manufacturer Product Number | Y14532K50000F9L |
Description | Z201T 2K50000 1.0% |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms ±1% 0.6W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y14542K50000F9L | VPG Foil Resistors | 0 | 804-Y14542K50000F9L-ND | € 16,72720 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 16,72720 | € 418,18 |
| Unit Price without VAT: | € 16,72720 |
|---|---|
| Unit Price with VAT: | € 20,40718 |


