Parametric Equivalent

Y14531K18404T0L | |
|---|---|
DigiKey Part Number | Y14531K18404T0L-ND |
Manufacturer | |
Manufacturer Product Number | Y14531K18404T0L |
Description | RES 1.18404K OHM 0.6W 0.01% RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.18404 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y14531K18404T9L | VPG Foil Resistors | 0 | Y14531K18404T9L-ND | € 22,39080 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 22,39080 | € 559,77 |
| Unit Price without VAT: | € 22,39080 |
|---|---|
| Unit Price with VAT: | € 27,31678 |


