
Y145319R0000Q0L | |
|---|---|
DigiKey Part Number | 804-Y145319R0000Q0L-ND |
Manufacturer | |
Manufacturer Product Number | Y145319R0000Q0L |
Description | Z201 19R000 0.02% |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 19 Ohms ±0.02% 0.6W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 30,12960 | € 753,24 |
| Unit Price without VAT: | € 30,12960 |
|---|---|
| Unit Price with VAT: | € 36,75811 |

