Parametric Equivalent

Y145313K0000T9L | |
|---|---|
DigiKey Part Number | 804-Y145313K0000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y145313K0000T9L |
Description | Z201T 13K000 0.01% |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±0.01% 0.6W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y145313K0000T0L | VPG Foil Resistors | 0 | 804-Y145313K0000T0L-ND | € 21,10920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 21,10920 | € 527,73 |
| Unit Price without VAT: | € 21,10920 |
|---|---|
| Unit Price with VAT: | € 25,75322 |


