
Y1447120R000V9L | |
|---|---|
DigiKey Part Number | Y1447120R000V9L-ND |
Manufacturer | |
Manufacturer Product Number | Y1447120R000V9L |
Description | RES 120 OHM 0.005% 2W RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.005% 2W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 1.200" L x 0.260" W (30.48mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.413" (10.49mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 62,48440 | € 1 562,11 |
| Unit Price without VAT: | € 62,48440 |
|---|---|
| Unit Price with VAT: | € 76,23097 |

