
Y144520R0000B9L | |
|---|---|
DigiKey Part Number | 804-Y144520R0000B9L-ND |
Manufacturer | |
Manufacturer Product Number | Y144520R0000B9L |
Description | Z203T 20R0000 0.1% |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.1% 0.6W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 23,44160 | € 586,04 |
| Unit Price without VAT: | € 23,44160 |
|---|---|
| Unit Price with VAT: | € 28,59875 |

